C6PATCH6BK10PK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 136
Unit Price: ¥54.83000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 18
Unit Price: ¥67.07000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: ¥54.83000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: ¥493.47000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: ¥37.46000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 71
Unit Price: ¥50.70000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: ¥58.14000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 9
Unit Price: ¥59.63000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: ¥38.23380
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 552
Unit Price: ¥57.89000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 400
Unit Price: ¥66.63000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 29
Unit Price: ¥183.18000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6PATCH6BK10PK

DigiKey Part Number
5214-C6PATCH6BK10PK-ND
Manufacturer
Manufacturer Product Number
C6PATCH6BK10PK
Description
6 FT. CAT6 CABLE PACK - BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
6.00' (1.83m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH6BKStarTech.com1365214-C6PATCH6BK-ND¥54.83000Parametric Equivalent
N6PAT6BKSStarTech.com185214-N6PAT6BKS-ND¥67.07000Parametric Equivalent
N6PATCH6BKStarTech.com05214-N6PATCH6BK-ND¥54.83000Parametric Equivalent
N6PATCH6BK10PKStarTech.com05214-N6PATCH6BK10PK-ND¥493.47000Parametric Equivalent
BC-6UK006FCinch Connectivity Solutions0116-BC-6UK006F-ND¥37.46000Parametric Equivalent
Available To Order
Factory Stock: 138
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥503.39000¥503.39
Manufacturers Standard Package