
UTP28SP6BL | |
|---|---|
DigiKey Part Number | 298-16457-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP6BL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 6.00' (1.83m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥183.18000 | ¥183.18 |
| 10 | ¥170.34600 | ¥1,703.46 |
| 25 | ¥165.48800 | ¥4,137.20 |
| 50 | ¥161.89960 | ¥8,094.98 |
| 100 | ¥158.38480 | ¥15,838.48 |
| 250 | ¥153.84820 | ¥38,462.05 |
| 500 | ¥150.49734 | ¥75,248.67 |
| 1,000 | ¥147.21532 | ¥147,215.32 |
| 2,500 | ¥142.97817 | ¥357,445.42 |

