Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDMI21-CBL-8K60-10F | |
|---|---|
DigiKey Part Number | 5214-HDMI21-CBL-8K60-10F-ND |
Manufacturer | |
Manufacturer Product Number | HDMI21-CBL-8K60-10F |
Description | 10FT ULTRA HIGH SPEED HDMI 2.1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage Multi Media |
Length 10.0' (3.05m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HD3MM3MW | StarTech.com | 0 | 5214-HD3MM3MW-ND | ¥182.60000 | Parametric Equivalent |
| HDMI2-CABLE-4K60-10F | StarTech.com | 69 | 5214-HDMI2-CABLE-4K60-10F-ND | ¥103.04000 | Parametric Equivalent |
| HDMI2-CABLE-4K60-10W | StarTech.com | 9 | 5214-HDMI2-CABLE-4K60-10W-ND | ¥103.04000 | Parametric Equivalent |
| HDMI2-CABLE-GRIP-10F | StarTech.com | 9 | 5214-HDMI2-CABLE-GRIP-10F-ND | ¥103.04000 | Parametric Equivalent |
| HDMIMM10FL | StarTech.com | 10 | 5214-HDMIMM10FL-ND | ¥154.56000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥280.01000 | ¥280.01 |















