
HDMM3M | |
|---|---|
DigiKey Part Number | 5214-HDMM3M-ND |
Manufacturer | |
Manufacturer Product Number | HDMM3M |
Description | 3M HIGH SPEED HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.8' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 9.8' (3.00m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥179.54000 | ¥179.54 |
| 10 | ¥152.57700 | ¥1,525.77 |
| 25 | ¥143.02360 | ¥3,575.59 |
| 50 | ¥136.19940 | ¥6,809.97 |
| 100 | ¥129.70190 | ¥12,970.19 |
| 250 | ¥121.58940 | ¥30,397.35 |
| 500 | ¥115.79332 | ¥57,896.66 |

