
HDMIMM10HS | |
|---|---|
DigiKey Part Number | 5214-HDMIMM10HS-ND |
Manufacturer | |
Manufacturer Product Number | HDMIMM10HS |
Description | 10 FT HDMI CABLE W/ ETHERNET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 10.0' (3.05m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥233.04000 | ¥233.04 |
| 10 | ¥198.06000 | ¥1,980.60 |
| 25 | ¥185.65920 | ¥4,641.48 |
| 50 | ¥176.80220 | ¥8,840.11 |
| 100 | ¥168.36870 | ¥16,836.87 |
| 250 | ¥157.83868 | ¥39,459.67 |
| 500 | ¥150.31636 | ¥75,158.18 |

