Cable Assembly 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMIMM10FL

DigiKey Part Number
5214-HDMIMM10FL-ND
Manufacturer
Manufacturer Product Number
HDMIMM10FL
Description
10 FT FLAT HDMI CABLE M/M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
10.0' (3.05m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 434
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥154.56000¥154.56
10¥131.35700¥1,313.57
25¥123.12640¥3,078.16
50¥117.25020¥5,862.51
100¥111.65730¥11,165.73
250¥104.67184¥26,167.96
500¥99.68236¥49,841.18
Manufacturers Standard Package