DKT30CHSDPD1 | ||
---|---|---|
DigiKey Part Number | 5214-DKT30CHSDPD1-ND | |
Manufacturer | ||
Manufacturer Product Number | DKT30CHSDPD1 | |
Description | USB C MULTIPORT ADAPTER 4K | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB Multiport Adapter | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Female, Micro SD Female, RJ45 Female, SD Female, USB Female | |
Interface | RJ45 | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥879.40000 | ¥879.40 |
10 | ¥820.78900 | ¥8,207.89 |
25 | ¥791.47240 | ¥19,786.81 |
50 | ¥779.74600 | ¥38,987.30 |
100 | ¥762.15800 | ¥76,215.80 |