VFHL1104P-4B63C-TR | ||
---|---|---|
DigiKey Part Number | 404-1214-2-ND - Tape & Reel (TR) 404-1214-1-ND - Cut Tape (CT) 404-1214-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VFHL1104P-4B63C-TR | |
Description | LED GREEN CLEAR 1608 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Green 562nm LED Indication - Discrete 1.9V 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.15mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.53300 | ¥25.33 |
100 | ¥1.68900 | ¥168.90 |
500 | ¥1.16826 | ¥584.13 |
1,000 | ¥0.97353 | ¥973.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87620 | ¥2,628.60 |
6,000 | ¥0.82752 | ¥4,965.12 |
15,000 | ¥0.75451 | ¥11,317.65 |
30,000 | ¥0.70583 | ¥21,174.90 |
75,000 | ¥0.64742 | ¥48,556.50 |