FA1105W-TR | ||
---|---|---|
DigiKey Part Number | 404-1030-2-ND - Tape & Reel (TR) 404-1030-1-ND - Cut Tape (CT) 404-1030-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FA1105W-TR | |
Description | LED ORANGE CLEAR 3216 SMD | |
Customer Reference | ||
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.05mm |