BR1111R-TR | ||
---|---|---|
DigiKey Part Number | 404-1054-2-ND - Tape & Reel (TR) 404-1054-1-ND - Cut Tape (CT) 404-1054-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BR1111R-TR | |
Description | LED RED DIFF 3216 SMD BOTTOM ENT | |
Customer Reference | ||
Detailed Description | Red 647nm LED Indication - Discrete 1.7V 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 149°, 151° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |