LTST-C230CKT | |
---|---|
DigiKey Part Number | 160-1186-2-ND - Tape & Reel (TR) 160-1186-1-ND - Cut Tape (CT) 160-1186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C230CKT |
Description | LED RED CLR CHIP SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 638nm LED Indication - Discrete 1.8V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.49mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.25000 | ¥12.50 |
100 | ¥0.57890 | ¥57.89 |
500 | ¥0.53420 | ¥267.10 |
1,000 | ¥0.41841 | ¥418.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40951 | ¥1,228.53 |
6,000 | ¥0.35610 | ¥2,136.60 |
15,000 | ¥0.32049 | ¥4,807.35 |
30,000 | ¥0.31347 | ¥9,404.10 |