MH04-10S-300W | ||
---|---|---|
DigiKey Part Number | 374-1400-ND | |
Manufacturer | ||
Manufacturer Product Number | MH04-10S-300W | |
Description | SENSOR HALL OPEN COLLECTOR CABLE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Open Collector | |
Actuator Material | Magnet | |
Termination Style | Cable | |
Voltage - Supply | 2.5V ~ 3.5V | |
Must Operate | 37G | |
Must Release | 31G | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.82000 | ¥58.82 |
10 | ¥47.04800 | ¥470.48 |
25 | ¥43.51760 | ¥1,087.94 |
300 | ¥36.46123 | ¥10,938.37 |
600 | ¥35.28508 | ¥21,171.05 |
1,200 | ¥32.93273 | ¥39,519.28 |