6020-2D | |
---|---|
DigiKey Part Number | 6020-2D-ND |
Manufacturer | |
Manufacturer Product Number | 6020-2D |
Description | VAR XFMR 240/280VAC 35A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 240VAC, 280VAC Terminals Output 35A (16.9kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 240VAC, 280VAC | |
Voltage - Supply | 120VAC, 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 35A (16.9kVA) | |
Size | 15.120" L x 15.870" W x 13.880" H (384.05mm x 403.10mm x 352.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48,621.09000 | ¥48,621.09 |