CSRN2512FKR680 | ||
---|---|---|
DigiKey Part Number | CSRN2512FKR680TR-ND - Tape & Reel (TR) CSRN2512FKR680CT-ND - Cut Tape (CT) CSRN2512FKR680DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSRN2512FKR680 | |
Description | RES 0.68 OHM 1% 2W 2512 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 680 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CSRN2512FKR680 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.98800 | ¥29.88 |
25 | ¥2.39400 | ¥59.85 |
50 | ¥1.77820 | ¥88.91 |
100 | ¥1.25440 | ¥125.44 |
250 | ¥1.11712 | ¥279.28 |
500 | ¥0.95770 | ¥478.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.80189 | ¥801.89 |
2,000 | ¥0.75177 | ¥1,503.54 |
5,000 | ¥0.67659 | ¥3,382.95 |
10,000 | ¥0.66156 | ¥6,615.60 |
25,000 | ¥0.63901 | ¥15,975.25 |
50,000 | ¥0.62648 | ¥31,324.00 |
100,000 | ¥0.62046 | ¥62,046.00 |