CSRN2512FKR100 | ||
---|---|---|
DigiKey Part Number | CSRN2512FKR100TR-ND - Tape & Reel (TR) CSRN2512FKR100CT-ND - Cut Tape (CT) CSRN2512FKR100DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSRN2512FKR100 | |
Description | RES 0.1 OHM 1% 2W 2512 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 100 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CSRN2512FKR100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥3.50500 | ¥35.05 |
25 | ¥2.90920 | ¥72.73 |
50 | ¥2.46280 | ¥123.14 |
100 | ¥1.84300 | ¥184.30 |
250 | ¥1.64188 | ¥410.47 |
500 | ¥1.34322 | ¥671.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.14816 | ¥1,148.16 |
2,000 | ¥1.10716 | ¥2,214.32 |
5,000 | ¥1.09075 | ¥5,453.75 |
10,000 | ¥1.04565 | ¥10,456.50 |
25,000 | ¥1.02514 | ¥25,628.50 |
50,000 | ¥1.01530 | ¥50,765.00 |