CSRN2512FK75L0 | ||
---|---|---|
DigiKey Part Number | CSRN2512FK75L0TR-ND - Tape & Reel (TR) CSRN2512FK75L0CT-ND - Cut Tape (CT) CSRN2512FK75L0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSRN2512FK75L0 | |
Description | RES 0.075 OHM 1% 2W 2512 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 75 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CSRN2512FK75L0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
10 | ¥3.30900 | ¥33.09 |
25 | ¥2.83240 | ¥70.81 |
50 | ¥2.46340 | ¥123.17 |
100 | ¥1.93000 | ¥193.00 |
250 | ¥1.76548 | ¥441.37 |
500 | ¥1.43704 | ¥718.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.13972 | ¥1,139.72 |
2,000 | ¥1.10030 | ¥2,200.60 |
5,000 | ¥1.07977 | ¥5,398.85 |
10,000 | ¥1.03707 | ¥10,370.70 |
25,000 | ¥1.01654 | ¥25,413.50 |
50,000 | ¥1.01623 | ¥50,811.50 |