CSRN2010FKR100 | ||
---|---|---|
DigiKey Part Number | CSRN2010FKR100TR-ND - Tape & Reel (TR) CSRN2010FKR100CT-ND - Cut Tape (CT) CSRN2010FKR100DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSRN2010FKR100 | |
Description | RES 0.1 OHM 1% 1W 2010 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CSRN2010FKR100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.097" W (5.00mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥2.58760 | ¥64.69 |
50 | ¥2.18860 | ¥109.43 |
100 | ¥1.63860 | ¥163.86 |
250 | ¥1.45928 | ¥364.82 |
500 | ¥1.19396 | ¥596.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.92864 | ¥928.64 |
2,000 | ¥0.89548 | ¥1,790.96 |
5,000 | ¥0.88221 | ¥4,411.05 |
10,000 | ¥0.84573 | ¥8,457.30 |
25,000 | ¥0.82914 | ¥20,728.50 |
50,000 | ¥0.82118 | ¥41,059.00 |
100,000 | ¥0.82093 | ¥82,093.00 |