CSNL2512FTL500 | ||
---|---|---|
DigiKey Part Number | CSNL2512FTL500TR-ND - Tape & Reel (TR) CSNL2512FTL500CT-ND - Cut Tape (CT) CSNL2512FTL500DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSNL2512FTL500 | |
Description | RES 500 UOHM 1% 2W 2512 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 0.5 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense, Moisture Resistant Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | CSNL2512FTL500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.29200 | ¥32.92 |
25 | ¥2.97160 | ¥74.29 |
50 | ¥2.67460 | ¥133.73 |
100 | ¥2.21000 | ¥221.00 |
250 | ¥2.08092 | ¥520.23 |
500 | ¥1.74448 | ¥872.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.74449 | ¥3,488.98 |