CSNL2010FT2L00 | ||
---|---|---|
DigiKey Part Number | CSNL2010FT2L00TR-ND - Tape & Reel (TR) CSNL2010FT2L00CT-ND - Cut Tape (CT) CSNL2010FT2L00DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSNL2010FT2L00 | |
Description | RES 0.002 OHM 1% 1.5W 2010 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | CSNL2010FT2L00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.041" (1.04mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.85000 | ¥38.50 |
25 | ¥3.48080 | ¥87.02 |
50 | ¥3.13440 | ¥156.72 |
100 | ¥2.58840 | ¥258.84 |
250 | ¥2.43784 | ¥609.46 |
500 | ¥1.97336 | ¥986.68 |
1,000 | ¥1.59606 | ¥1,596.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.69673 | ¥3,393.46 |
6,000 | ¥1.65845 | ¥9,950.70 |
10,000 | ¥1.60104 | ¥16,010.40 |
50,000 | ¥1.55384 | ¥77,692.00 |