New at DigiKey
Air Quality Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O2S-FR-T2-18BM-A

DigiKey Part Number
1921-O2S-FR-T2-18BM-A-ND
Manufacturer
Manufacturer Product Number
O2S-FR-T2-18BM-A
Description
O2S-FR-T2-18BM-A BIOMASS SENSOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Air Quality Sensor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Oxygen Range
2 mbar ~ 3000 mbar
Manufacturer
SST Sensing Ltd.
Accuracy
0.5%
Series
Operating Temperature
-100°C ~ 250°C
Packaging
Box
Voltage - Supply
4.35V
Part Status
Active
Current - Supply
1.85A
Type
Air Quality
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,726.70000¥2,726.70
5¥2,560.16000¥12,800.80
10¥2,498.03500¥24,980.35
25¥2,423.64480¥60,591.12
Manufacturers Standard Package