New at DigiKey
Air Quality Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O2S-T2

DigiKey Part Number
1921-O2S-T2-ND
Manufacturer
Manufacturer Product Number
O2S-T2
Description
O2S-T2, SENSOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Air Quality Sensor
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Oxygen Range
2 mbar ~ 3000 mbar
Manufacturer
SST Sensing Ltd.
Accuracy
< 5 mbar
Series
Operating Temperature
-100°C ~ 250°C
Packaging
Box
Voltage - Supply
4V
Part Status
Active
Current - Supply
1.7A
Type
Air Quality
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,248.71000¥2,248.71
5¥2,107.29600¥10,536.48
10¥2,054.56100¥20,545.61
25¥1,991.43760¥49,785.94
Manufacturers Standard Package