WB63/37-1/2LB | ||
---|---|---|
DigiKey Part Number | 2260-WB63/37-1/2LB-ND | |
Manufacturer | ||
Manufacturer Product Number | WB63/37-1/2LB | |
Description | MADE IN USA SN63/PB37 ALLOY 1/2 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Leaded Bar Solder Sn63Pb37 (63/37) Bar, 0.5 lb (266.79g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bar Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | - | |
Melting Point | - | |
Flux Type | - | |
Wire Gauge | - | |
Process | Leaded | |
Form | Bar, 0.5 lb (266.79g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.41000 | ¥165.41 |