44-6337-0030 | ||
---|---|---|
DigiKey Part Number | 117-44-6337-0030-ND | |
Manufacturer | ||
Manufacturer Product Number | 44-6337-0030 | |
Description | SOLDER SN63PB37 ULD BAR 1 2/3 LB | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Leaded Bar Solder Sn63Pb37 (63/37) Bar, 1.66 lbs (750g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bar Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | - | |
Melting Point | 361°F (183°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Leaded | |
Form | Bar, 1.66 lbs (750g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.68000 | ¥352.68 |
5 | ¥323.32400 | ¥1,616.62 |
10 | ¥279.23300 | ¥2,792.33 |
25 | ¥249.83720 | ¥6,245.93 |
50 | ¥235.14140 | ¥11,757.07 |
100 | ¥220.44470 | ¥22,044.47 |