AO1130 | ||
---|---|---|
DigiKey Part Number | 2260-AO1130-ND | |
Manufacturer | ||
Manufacturer Product Number | AO1130 | |
Description | HOT AIR REWORK NOZZLE #1130 STRA | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework (Hot Air) | |
Tip Shape | Nozzle | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.173" (4.40mm) OD | |
Tip Chip Size | Single | |
Temperature Range | - | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.91000 | ¥58.91 |