
T0058736870N | |
|---|---|
DigiKey Part Number | T0058736870N-ND |
Manufacturer | |
Manufacturer Product Number | T0058736870N |
Description | NOZZLE HOT AIR SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air), SMD Tip Nozzle For HAP2, HAP3 |
Datasheet | Datasheet |
Category | Tip Shape Nozzle |
Manufacturer Apex Tool Group | Diameter 0.276" (7.00mm) ID |
Series | Tip Chip Size SOT23 |
Packaging Bag | For Use With/Related Products HAP2, HAP3 |
Part Status Active | Base Product Number |
Tip Type Rework (Hot Air), SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,095.81000 | ¥1,095.81 |



