SP-R-0046-353-103-5%-RH | |
---|---|
DigiKey Part Number | 905-1058-ND |
Manufacturer | |
Manufacturer Product Number | SP-R-0046-353-103-5%-RH |
Description | SENSOR ROTARY 353DEG CONNECTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Flexible Membrane - Rotary Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 353° | |
Linear Range | - | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Rotary | |
Linearity | ±5% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Circle Sensor Strip | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.53000 | ¥86.53 |
10 | ¥79.88200 | ¥798.82 |
25 | ¥76.55200 | ¥1,913.80 |
50 | ¥66.56740 | ¥3,328.37 |
100 | ¥59.91070 | ¥5,991.07 |
250 | ¥58.59816 | ¥14,649.54 |