GPS-11703 | |
---|---|
DigiKey Part Number | 1568-1298-ND |
Manufacturer | |
Manufacturer Product Number | GPS-11703 |
Description | UDB5 DSPIC33FJ256GP710A EVAL BRD |
Customer Reference | |
Detailed Description | dsPIC33FJ256GP710A UDB5 dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | dsPIC | |
Platform | ||
Utilized IC / Part | dsPIC33FJ256GP710A | |
Mounting Type | Fixed | |
Contents | Board(s) |