DSPIC33FJ256GP710AT-I/PF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 3,058
Unit Price: ¥87.33000
Datasheet
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 256KB (256K x 8) FLASH 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 256KB (256K x 8) FLASH 100-TQFP (14x14)
dsPIC33 e-mobility | Datasheet Preview

DSPIC33FJ256GP710AT-I/PF

DigiKey Part Number
150-DSPIC33FJ256GP710AT-I/PFTR-ND - Tape & Reel (TR)
150-DSPIC33FJ256GP710AT-I/PFCT-ND - Cut Tape (CT)
150-DSPIC33FJ256GP710AT-I/PFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSPIC33FJ256GP710AT-I/PF
Description
IC MCU 16BIT 256KB FLASH 100TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 256KB (256K x 8) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33FJ256GP710AT-I/PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
30K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 32x10b/12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
dsPIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
40 MIPs
Supplier Device Package
100-TQFP (14x14)
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
100-TQFP
Peripherals
AC'97, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
85
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSPIC33FJ256GP710A-I/PFMicrochip Technology3,058DSPIC33FJ256GP710A-I/PF-ND¥87.33000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.08000¥95.08
25¥92.73360¥2,318.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥79.05399¥79,053.99
Manufacturers Standard Package