DEV-13714 | ||
---|---|---|
DigiKey Part Number | 1568-1956-ND | |
Manufacturer | ||
Manufacturer Product Number | DEV-13714 | |
Description | FREESOC2 PSOC 5LP EVAL BRD | |
Customer Reference | ||
Detailed Description | PSOC® 5LP FreeSoC2 PSOC® 5LP ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | ||
Utilized IC / Part | PSOC® 5LP | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino |