
BOB-29196 | |
|---|---|
DigiKey Part Number | 1568-BOB-29196-ND |
Manufacturer | |
Manufacturer Product Number | BOB-29196 |
Description | SPARKFUN DE9 BREAKOUT - FEMALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector to SIP Connector 9 0.100" (2.54mm) |
Category | Package Accepted Connector |
Manufacturer SparkFun Electronics | Number of Positions 9 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Size / Dimension 1.250" L x 0.900" W (31.75mm x 22.86mm) |
Proto Board Type Connector to SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |




