New Product
Connector to SIP Connector 9 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BOB-29195

DigiKey Part Number
1568-BOB-29195-ND
Manufacturer
Manufacturer Product Number
BOB-29195
Description
SPARKFUN DE9 BREAKOUT - MALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector to SIP Connector 9 0.100" (2.54mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package Accepted
Connector
Manufacturer
SparkFun Electronics
Number of Positions
9
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Size / Dimension
1.250" L x 0.900" W (31.75mm x 22.86mm)
Proto Board Type
Connector to SIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.67000¥32.67
Manufacturers Standard Package