
23088 | |
|---|---|
DigiKey Part Number | 1568-23088-ND |
Manufacturer | |
Manufacturer Product Number | 23088 |
Description | SPARKFUN TRIBAND GNSS RTK BREAKO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - GNSS Navigation Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | GNSS Receiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | GNSS | |
RF Frequency | - | |
Function | Navigation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $722.17000 | $722.17 |






