NEO-D9S, ZED-F9P - GNSS Navigation Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22560

DigiKey Part Number
1568-22560-ND
Manufacturer
Manufacturer Product Number
22560
Description
SPARKFUN GNSS COMBO BREAKOUT - Z
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NEO-D9S, ZED-F9P - GNSS Navigation Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Box
Part Status
Active
Type
GNSS Receiver
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
NEO-D9S, ZED-F9P
Note
-
RF Type
GNSS
RF Frequency
-
Function
Navigation
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,079.77000¥3,079.77
Manufacturers Standard Package