


EVB-LIV3F | |
|---|---|
DigiKey Part Number | 497-18164-ND |
Manufacturer | |
Manufacturer Product Number | EVB-LIV3F |
Description | TESEO LIV3F MODULE EVALUATION BO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | TESEO-LIV3F - GNSS (GPS) Navigation 1.575GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver, GPS | |
Frequency | 1.575GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TESEO-LIV3F | |
Note | - | |
RF Type | GNSS (GPS) | |
RF Frequency | 1.575GHz | |
Function | Navigation | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,954.53000 | ¥1,954.53 |


