
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21265 | |
---|---|
DigiKey Part Number | 1568-21265-ND |
Manufacturer | |
Manufacturer Product Number | 21265 |
Description | MYOWARE 2.0 MUSCLE SENSOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | - Medical, Electromyography (EMG) Sensor Evaluation Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Medical, Electromyography (EMG) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 2.27V ~ 5.47V | |
Embedded | Yes, MCU | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |
In-Stock: 105
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥391.03000 | ¥391.03 |
You May Also Be Interested InSee All
15 Items