
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20170 | |
---|---|
DigiKey Part Number | 1568-20170-ND |
Manufacturer | |
Manufacturer Product Number | 20170 |
Description | SPARKFUN PRESSURE SENSOR - BMP58 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BMP581 Pressure Sensor Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Sensor | |
Function | Pressure | |
Utilized IC / Part | BMP581 | |
Contents | Board(s) | |
Note | - |
In-Stock: 37
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.79000 | ¥189.79 |
You May Also Be Interested InSee All
10 Items