
15795 | |
|---|---|
DigiKey Part Number | 1568-15795-ND |
Manufacturer | |
Manufacturer Product Number | 15795 |
Description | SPARKFUN QWIIC PRO MICRO - USB-C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATmega32U4 Pro Micro AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ATmega32U4 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Qwiic (DUELink/STEMMA QT) |
Type MCU 8-Bit | Suggested Programming Environment Arduino |
Core Processor AVR |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥198.07000 | ¥198.07 |







