
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19219 | |
---|---|
DigiKey Part Number | 1568-19219-ND |
Manufacturer | |
Manufacturer Product Number | 19219 |
Description | EVAL BOARD FOR RP2040 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP2040 - eInk Electronic ePaper Display Evaluation Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | eInk Electronic ePaper | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | RP2040 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |
In-Stock: 16
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.79000 | ¥287.79 |
You May Also Be Interested InSee All
2 Items