CAB-18983
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18983

DigiKey Part Number
1568-18983-ND
Manufacturer
Manufacturer Product Number
18983
Description
AUDIO CABLE TRS - 1M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 3.3' (1.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phone Plug, 3.5mm (1/8")
2nd Connector
Phone Plug, 3.5mm (1/8")
Channels
Stereo (3 Conductor, TRS)
Length
3.3' (1.00m)
Color
Black
Shielding
Shielded
Usage
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.43000¥23.43
Manufacturers Standard Package