
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18725 | |
---|---|
DigiKey Part Number | 1568-18725-ND |
Manufacturer | |
Manufacturer Product Number | 18725 |
Description | SMALL SOLAR PANEL - 0.6 WATT, 6 |
Customer Reference | |
Detailed Description | Photovoltaic Solar Cell 640 mW 7.09 V |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Power (Watts) - Max | 640 mW | |
Current @ Pmpp | 110 mA | |
Voltage @ Pmpp | 6.07 V | |
Current - Short Circuit (Isc) | 120 mA | |
Type | Photovoltaic | |
Voltage - Open Circuit | 7.09 V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cells | |
Size / Dimension | 2.598" L x 2.598" W x 0.114" H (66.00mm x 66.00mm x 2.90mm) |
In-Stock: 1
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.49000 | ¥153.49 |
Associated Product
1 Items
You May Also Be Interested InSee All
12 Items