
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CLM3C-WKW-CWBYA153 | |
---|---|
DigiKey Part Number | CLM3C-WKW-CWBYA153TR-ND - Tape & Reel (TR) CLM3C-WKW-CWBYA153CT-ND - Cut Tape (CT) CLM3C-WKW-CWBYA153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM3C-WKW-CWBYA153 |
Description | LED COOL WHITE DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 5500K LED Indication - Discrete 3.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CLM3C-WKW-CWBYA153 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
In-Stock: 35,497
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.98000 | ¥1.98 |
10 | ¥1.84400 | ¥18.44 |
100 | ¥1.70690 | ¥170.69 |
1,000 | ¥1.52991 | ¥1,529.91 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.52991 | ¥4,589.73 |