Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18364

DigiKey Part Number
1568-18364-ND
Manufacturer
Manufacturer Product Number
18364
Description
HUMIDITY AND TEMPERATURE SENSOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±3% RH
Manufacturer
SparkFun Electronics
Response Time
8 s
Packaging
Bulk
Voltage - Supply
2.2V ~ 5.5V
Part Status
Active
Mounting Type
Through Hole
Sensor Type
Humidity, Temperature
Operating Temperature
-40°C ~ 80°C
Humidity Range
0 ~ 100% RH
Package / Case
4-SIP Module
Output Type
I2C
Supplier Device Package
4-SIP
Output
7b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.74000¥80.74
Manufacturers Standard Package