
16466 | |
|---|---|
DigiKey Part Number | 1568-16466-ND |
Manufacturer | |
Manufacturer Product Number | 16466 |
Description | QWIIC ENVIRONMENTAL BME680 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BME680 Gas (Air Quality), Humidity, Pressure (Barometer/Barometric), Temperature Sensor Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part BME680 |
Manufacturer SparkFun Electronics | Contents Board(s) |
Packaging Bulk | Interconnect System Qwiic (DUELink/STEMMA QT) |
Part Status Active | Primary Attributes (0 ~ 100)% RH, (300 ~ 1100)hPa, (-40 ~ 85)°C |
Platform Qwiic | Secondary Attributes I2C/SPI Interface(s) |
Type Sensor | Base Product Number |
Function Gas (Air Quality), Humidity, Pressure (Barometer/Barometric), Temperature |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥189.80000 | ¥189.80 |










