PRT-15893
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15893

DigiKey Part Number
1568-15893-ND
Manufacturer
Manufacturer Product Number
15893
Description
CASE METAL ALUMINUM RED
Customer Reference
Detailed Description
Case Metal, Aluminum Red Hand Held, Split Sides X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Container Type
Case
Platform
Raspberry Pi 4
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Hand Held, Split Sides
Material
Metal, Aluminum
Color
Red
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Discontinued
This product is no longer carried by DigiKey.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥155.06000¥155.06
Manufacturers Standard Package