15421 is Obsolete and no longer manufactured.
Available Substitutes:

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15421 | |
---|---|
DigiKey Part Number | 1568-15421-ND |
Manufacturer | |
Manufacturer Product Number | 15421 |
Description | TEENSY AUDIO ADAPTOR BOARD |
Customer Reference | |
Detailed Description | SGTL5000 Audio Interface Audio Teensy Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Teensy | |
Type | Audio | |
Function | Audio Interface | |
Utilized IC / Part | SGTL5000 | |
Contents | Board(s) | |
Note | - |
Obsolete
You May Also Be Interested InSee All
10 Items