
15716 | |
|---|---|
DigiKey Part Number | 1568-15716-ND |
Manufacturer | |
Manufacturer Product Number | 15716 |
Description | TEENSY ARDUINO SHIELD ADAPTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Arduino R3 Shield Project Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Project Kit | |
Main Purpose | - | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥138.87000 | ¥138.87 |











