
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15368 | |
---|---|
DigiKey Part Number | 1568-15368-ND |
Manufacturer | |
Manufacturer Product Number | 15368 |
Description | TEST LEAD BANANA TO BANANA 12" |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Banana Plug, Single, Right Angle, Stackable To Banana Plug, Single, Right Angle, Stackable 300VDC |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Stacking Method | Front Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Right Angle, Stackable | |
2nd Connector | Banana Plug, Single, Right Angle, Stackable | |
Cable Length | 12.0" (304.80mm) | |
Type | - | |
Contents | 5 Leads, Multiple Colors | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 16 AWG | |
Voltage - Rated | 300VDC | |
Ratings | - | |
Current Rating (Amps) | - |
Obsolete
You May Also Be Interested InSee All
6 Items