
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15271 | |
---|---|
DigiKey Part Number | 1568-15271-ND |
Manufacturer | |
Manufacturer Product Number | 15271 |
Description | GATOR:PARTICLE - MICRO:BIT ACCES |
Customer Reference | |
Detailed Description | MAX30102 Medical, Pulse Oximeter (PO or SpO2) Sensor micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | micro:bit | |
Type | Sensor | |
Function | Medical, Pulse Oximeter (PO or SpO2) | |
Utilized IC / Part | MAX30102 | |
Contents | Board(s) | |
Note | - |
Obsolete
You May Also Be Interested InSee All
9 Items