NAU7802 Weight Scale Sensor Qwiic Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NAU7802 Weight Scale Sensor Qwiic Platform Evaluation Expansion Board
Product Showcase: SparkFun Qwiic Scale
SparkFun RedBoard Turbo Development Board | Digi-Key Daily

15242

DigiKey Part Number
1568-15242-ND
Manufacturer
Manufacturer Product Number
15242
Description
SPARKFUN QWIIC SCALE - NAU7802
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAU7802 Weight Scale Sensor Qwiic Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Sensor
Manufacturer
SparkFun Electronics
Function
Weight Scale
Packaging
Bulk
Utilized IC / Part
NAU7802
Part Status
Active
Contents
Board(s)
Platform
Qwiic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥152.99000¥152.99
Manufacturers Standard Package