15107
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15107

DigiKey Part Number
1568-15107-ND
Manufacturer
Manufacturer Product Number
15107
Description
MEMORY CARD MICROSD 1GB CLASS 4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Memory Card microSD™ 1GB Class 4
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
microSD™
Memory Size
1GB
Speed
Class 4
Technology
-
Operating Temperature
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.49000¥88.49
Manufacturers Standard Package